K101J15C0GH5UH5

Vishay / BC Components
594-K101J15C0GH5UH5

K101J15C0GH5UH5

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts 5% 5.0mm C0G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,556

Stock:

15,556 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.275 $2.75
$0.166 $16.60
$0.145 $145.00
Full Ammo Pack (Order in multiples of 2500)
$0.126 $315.00
$0.113 $1,130.00
$0.108 $2,700.00
$0.102 $5,100.00
$0.099 $9,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.60
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
100 pF
100 VDC
C0G (NP0)
5 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Ammo Pack
Brand: Vishay / BC Components
Capacitance - nF: 0.1 nF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: Mono-Kap
Voltage Rating: 100 V
Unit Weight: 160 mg
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
TE Connectivity 282844-2
Fixed Terminal Blocks PCB MOUNT 90 2P
Vishay K471J15C0GH53H5H
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100volts 5% High Temp AEC-Q200
onsemi KSA1381ESTU
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
WIMA MKP2D031001F00KI00
Film Capacitors 0.1 uF 100 VDC 10%
KOA Speer MOS1/2CT52R100J
Metal Oxide Resistors RSS1/2 10 5%TR
Vishay MBB02070C2209FCT00
Metal Film Resistors - Through Hole .6w 22ohms 1%
Keystone Electronics 4953
Test Plugs & Test Jacks PCB TEST POINT .512
onsemi 1N4149
Diodes - General Purpose, Power, Switching Hi Conductance Fast
onsemi 1N5245B
Zener Diodes 15V 0.5W Zener