TSCS42A2X1NLGXZAX

Tempo Semiconductor
472-SCS42A2X1NLGXZAX
TSCS42A2X1NLGXZAX

Mfr.:

Description:
Interface - CODECs I2S/PCM CODEC, Dig. Mic, DDX, DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
405
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.55 $12.55
$9.63 $96.30
$9.01 $225.25
$7.97 $797.00
$7.58 $1,970.80
$6.84 $3,556.80
$5.82 $6,052.80
$5.59 $14,534.00

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
CODEC, Stereo
2-Wire, I2C, I2S
0 C
+ 70 C
SMD/SMT
QFN-48
Brand: Tempo Semiconductor
Height: 0.9 mm
Length: 5 mm
Moisture Sensitive: Yes
Product Type: CODECs
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 260
Subcategory: Interface ICs
THD plus Noise: - 80 dB
Width: 5 mm
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TSC42xx Portable CODEC

Tempo Semiconductor TSC42xx Portable CODEC is a low-power, high-fidelity integrated CODEC with 24-bit stereo playback and stereo record functionality. In addition to a high-fidelity low-power CODEC, this device integrates the speaker amplifier and true cap-less headphone amplifier. The digital audio data interface (I2S) works in primary or secondary mode and supports left / right justified, DSP, and TDM modes. Tempo Semiconductor TSC42xx Portable CODEC offers an enriched audio presence through a built-in audio output processing DSP engine (AOP). The AOP supports 12 bands of EQ, psychoacoustic bass, and treble enhancement, 3D stereo enhancement, and dynamic range controller to support multiband compressor / limiter capability.