ZD24CC

Teledyne Relays
881-ZD24CC

ZD24CC

Mfr.:

Description:
Solid State Relays - PCB Mount 500mA 80VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:

48 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$690.44 $690.44
$614.63 $6,146.30
$586.81 $14,670.25

Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tube
500 mA
80 VDC
ZD24CCC
Brand: Teledyne Relays
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays