1N5393

Taiwan Semiconductor
821-1N5393

1N5393

Mfr.:

Description:
Rectifiers Vr/200V Io/1.5A T/R

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,408

Stock:

3,408 Can Dispatch Immediately
Quantities greater than 3408 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.201 $2.01
$0.13 $13.00
$0.082 $82.00
Full Reel (Order in multiples of 3500)
3,500 Quote
Product Attribute Attribute Value
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-15-2
200 V
1.5 A
Standard Recovery Rectifiers
Single
1 V
50 A
5 uA
-
- 65 C
+ 150 C
1N539x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 3.6 mm
Length: 7.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 3.6 mm
Part # Aliases: 1N5393 R0
Unit Weight: 350 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Image Description
Littelfuse 1N5339B
5.6V 5W TERMINATION DEVICE
Texas Instruments LM324N
Quad
Texas Instruments LM339N
Quad Differential
Texas Instruments NE555P
Precision
STMicroelectronics L7812CV
12V 1.5A Positive
Texas Instruments CD4011BE
Quad 2-Input
Texas Instruments CD4081BE
Quad 2-Input.
onsemi BAV99LT1G
70V 215mA Dual
Texas Instruments LM231AN/NOPB
Prec Vtg-to-Freq Cnvtr
Analog Devices Inc. AD2S1205WSTZ
12-bit RDC I.C.