1N5391

Taiwan Semiconductor
821-1N5391

1N5391

Mfr.:

Description:
Rectifiers Vr/50V Io/1.5A T/R

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,086

Stock:

4,086 Can Dispatch Immediately
Quantities greater than 4086 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.335 $0.34
$0.229 $2.29
$0.125 $12.50
$0.069 $69.00
Full Reel (Order in multiples of 3500)
$0.056 $196.00
$0.045 $315.00
$0.041 $1,004.50
$0.035 $1,715.00
$0.028 $2,744.00
Product Attribute Attribute Value
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-15-2
50 V
1.5 A
Standard Recovery Rectifiers
Single
1.1 V
50 A
5 uA
-
- 65 C
+ 150 C
1N539x
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 3.6 mm
Length: 7.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 3.6 mm
Part # Aliases: 1N5391 R0
Unit Weight: 350 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Anaren X4BD40L1-50100G
Signal Conditioning
Vishay NTCALUG02A103F165A
NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm
Vishay WSK1216L5000FEA
Current Sense Resistors - SMD 5watts .0005ohm 1%
3M 3357-6525-1C
D-Sub Backshells JUN.SHELL/D-SUB/25PO
Semitec S-102T
Current Regulator Diodes 100V 1mA
MEAN WELL DDR-15G-5
Isolated DC/DC Converters - DIN Rail Mount 15W 9-36Vin 5Vout 3A DIN Rail
Rosenberger 32K243-40ML5
RF Connectors / Coaxial Connectors SMA Right Angle Jack PCB
Parker LORD Development Kit, USB
Networking Development Tools DEVELOPMENT KIT, USB FOR 3DM-CX5 and CV5 Series (**does not include GNSS cable and antenna**)
CUI Devices PJ-040-SMT-TR
DC Power Connectors Power Jacks
Molex 151192-0040
Headers & Wire Housings MGrid WTB Crimp Rcpt Hsg LCP Blk 40Ckt