R10-E3627-5

655-R10-E3627-5
R10-E3627-5

Mfr.:
TE Connectivity

Description:
Industrial Relays RELAY DRY CIR 8A PCB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Socket
Power Relays
Non-Latching
120 VAC
Silver (Ag)
R10
Brand: TE Connectivity
Product Type: Industrial Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 7-1393767-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99