See an Error?

967650-1

TE Connectivity
571-967650-1

967650-1

Mfr.:

Description:
Automotive Connectors HSG CAP 007P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,063

Stock:

5,063 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
7 Position
11.4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
1.5 mm System
Application: Signal
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Housing for Female Terminals
Height: 32.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP69K
Length: 32.8 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Voltage Rating: 48 VDC
Width: 31 mm
Unit Weight: 12.118 g
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 828905-1
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 1718230-1
Automotive Connectors HSG SKT 007P F/H BLK
TE Connectivity 828904-1
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation
TE Connectivity 828922-1
Automotive Connectors CAVITY PLUG
TE Connectivity 965783-1
Automotive Connectors ABDECKKAPPE 90GRD
TE Connectivity 965786-1
Automotive Connectors ABDECKKAPPE 180GRD
TE Connectivity 965687-1
Standard Circular Connector FIXING RING
TE Connectivity 962999-1
Circular DIN Connectors 1 5MMD SOCKET CONTACT
TE Connectivity 1703013-1 (Loose Piece)
Automotive Connectors 1.5mm PIN ASSY Loose Piece
TE Connectivity 929989-1 (Loose Piece)
Automotive Connectors 1 5MM SOCK CONT