See an Error?

965783-1

TE Connectivity
571-965783-1

965783-1

Mfr.:

Description:
Automotive Connectors ABDECKKAPPE 90GRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,743

Stock:

3,743 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.53 $15.30
$1.36 $136.00
$1.18 $590.00
$0.99 $693.00
$0.969 $2,713.20
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Cover
4 Position, 7 Position
-
-
-
-
Black
1.5 mm System
Bulk
Brand: TE Connectivity
Cable Diameter/Insulation Range: 13.4 mm
Description/Function: Automotive Connector Caps & Covers
Flammability Rating: UL 94 HB
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Unit Weight: 4 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
3926909790
BRHTS:
85389090
ECCN:
EAR99

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

Image Description
TE Connectivity 828905-1
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
TE Connectivity 967650-1
Automotive Connectors HSG CAP 007P F/H
TE Connectivity 965786-1
Automotive Connectors ABDECKKAPPE 180GRD
TE Connectivity 828904-1
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation
TE Connectivity 828920-1
Standard Circular Connector CAVITY SEAL
TE Connectivity 828922-1
Automotive Connectors CAVITY PLUG
TE Connectivity 1-1418390-1
Automotive Connectors 4 POS AMP MCP 2.8 REC HSG
TE Connectivity 1670365-1
Automotive Connectors COVER MIXED,1 80,2-3POS,BK
TE Connectivity 963531-1
Automotive Connectors 3.6mm HOLE PLUG