See an Error?

965143-1

TE Connectivity
571-965143-1

965143-1

Mfr.:

Description:
Automotive Connectors MQS BU-GEH 26P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:

889 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.651 $651.00
$0.59 $1,298.00
$0.571 $2,512.40
$0.532 $5,852.00
$0.512 $13,516.80
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
26 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
MQS
MQS
Application: Signal
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: MQS, Housing for Female Terminals
Height: 7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 34.5 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 2200
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Width: 16 mm
Wire Gauge Range: 18 AWG to 24 AWG
Unit Weight: 2.320 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
Molex 64319-1211
Automotive Connectors 32P CMC RCPT L WIRE OUTPT,BLK CD
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
TE Connectivity 5-965908-1 (Cut Strip)
Automotive Connectors MQS STIFTKONT EDS Cut Strip of 100
TE Connectivity 880697-1
Automotive Connectors ECONOSEAL REC .070
HARTING 09032646825
DIN 41612 Connectors 64P 2A FEMALE STRT
TE Connectivity 968265-1
Automotive Connectors OPEL HSG 32P
Texas Instruments LP2985AIM5-4.0/NOPB
LDO Voltage Regulators MicroPwr 150mA Lo- Noise Ultra LDO Reg
TDK C5750C0G3A333J280KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.033uF C0G 5% T: 2.8mm
TE Connectivity 344106-1
Automotive Connectors 18W EMS.REC.HSG.ASSY
TE Connectivity HD34-24-23PN-072
Automotive Connectors RECP ASM