See an Error?

962982-1

TE Connectivity
571-962982-1

962982-1

Mfr.:

Description:
Automotive Connectors 2 5 MMD SOCKET CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,639

Stock:

14,639 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.10 $11.00
$0.971 $97.10
$0.88 $440.00
$0.725 $725.00
$0.668 $1,670.00
$0.601 $15,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.31
Min:
3000
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Contacts
-
-
-
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
13 AWG
2.5 mm System
Bulk
Brand: TE Connectivity
Contact Gender: -
Contact Material: Copper Alloy
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 590 mg
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 1-1579007-8
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
TE Connectivity 828905-1
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 964972-1
Automotive Connectors WIRE SEAL
TE Connectivity 1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
TE Connectivity 1-967325-3
Automotive Connectors 2,5MM BU-GEH 2P
TE Connectivity 828922-1
Automotive Connectors CAVITY PLUG
TE Connectivity 828920-1
Standard Circular Connector CAVITY SEAL
TE Connectivity 828921-1
Automotive Connectors HSG ACC:CAVITY PLUG
TE Connectivity 1-967402-1
Automotive Connectors 2 5MM ST-GEH KPL 4P
TE Connectivity 2-967325-1
Automotive Connectors 2,5MM BU-GEH 4P,GR
TE Connectivity 962972-1
Automotive Connectors 2 5MMD PIN CONT