See an Error?

953472-1

TE Connectivity
571-953472-1

953472-1

Mfr.:

Description:
Automotive Connectors 26W MQS STRAIGHT HDR ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:

325 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.47 $10.47
$6.25 $62.50
$6.23 $2,392.32
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
26 Position
2.54 mm
Plug (Male)
Through Hole
Solder Pin
Tin
Yellow
MQS
MQS
Bulk
Application: Signal
Brand: TE Connectivity
Contact Gender: Male
Contact Type: Pin
Description/Function: MQS Automotive Headers
Flammability Rating: UL 94 HB
Height: 21.2 mm
Length: 51 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 16 mm
Unit Weight: 9 g
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Infineon IQE030N06NM5SCATMA1
MOSFET
Infineon IQE065N10NM5CGSCATMA1
MOSFET
Infineon IPTC039N15NM5ATMA1
MOSFET
Littelfuse 03453RF8HX040
Fuse Holder ACS INTL SHOCK-SAFE 3AG BODY SUB-ASSY
TDK C3225X6S0J107M250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 100uF 20% X6S
Harwin M50-3300742
Headers & Wire Housings Female IDC Connector Double Row, 7 Pos
ECS ECS-327MVATX-2-CN-TR3
Standard Clock Oscillators 32.768KHZ ,MULTI-VOLT, 1.6 3.63V, +/-25 ppm, -40 +85 C ,2.5 x 2.0 mm, RoHS
ECS ECS-327MVATX-3-CN-TR3
Standard Clock Oscillators 32.768KHZ, MULTI-VOLT, 1.6 3.63V, +/-25 ppm, -40 +85 C, 3.2 x 2.5 mm, RoHS
Littelfuse DCNLEV100-BN
Contactors - Electromechanical 100A 750V 12V COIL BM NP
TDK B43548A6337M080
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% 210mOhm PVC