See an Error?

953236-2

TE Connectivity
571-953236-2

953236-2

Mfr.:

Description:
Automotive Connectors 26W MQS STRAIGHT HDR W BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 384   Multiples: 384

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.16 $2,365.44
$5.30 $6,105.60
$4.97 $13,359.36
5,376 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
26 Position
2.54 mm
Plug (Male)
Mounting Peg
Solder
Tin
Blue
Bulk
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-HB
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Type: Shrouded
Voltage Rating: 12 V

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99