See an Error?

936124-2

TE Connectivity
571-936124-2

936124-2

Mfr.:

Description:
Automotive Connectors MQS 14P PLUG ASSY YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 3200   Multiples: 3200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $3,680.00
$1.11 $7,104.00
$1.05 $13,440.00
25,600 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
14 Position
2.54 mm
Yellow
MQS
MQS
Tray
Application: Wire to Wire
Brand: TE Connectivity
Height: 14.95 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20 mm
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3.4 mm
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Width: 14.8 mm
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99