See an Error?

917512-2

TE Connectivity
571-917512-2

917512-2

Mfr.:

Description:
Headers & Wire Housings RCPT 16-14 AWG 30 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,740

Stock:

7,740 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.456 $4.56
$0.417 $10,425.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.46
Min:
3000
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Gold
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
16 AWG to 14 AWG
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 5 g
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
ROHM Semiconductor RBR10RSM40BTL1
Schottky Diodes & Rectifiers Schottky Barrier Diode 40V, 10A, TO-277GE, Low VF SBD
Murata GRM155C71C105KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X7S
ROHM Semiconductor RB068VWM-60TR
Schottky Diodes & Rectifiers 60V SCHOTTKY DIODE
TDK YFF18PH0J106MT00HE
Feed Through Capacitors MLCC,0603,(X7S),50V,10uF,0.8mm
Murata LQH44PN1R0MPRL
RF Inductors - SMD 1uH 4300mA 20%
TE Connectivity 178289-3
Headers & Wire Housings 3.81 DYNAMIC REC HSG
KEMET C0603C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0603 10%
Rosenberger 19S10A-40ML5
RF Connectors / Coaxial Connectors SMP ST Plug Limited Detent PCB
TE Connectivity 1-917511-2
Headers & Wire Housings RECPT 16-14 AWG 15 AU
KOA Speer RK73H1ETTP8062F
Thick Film Resistors - SMD 0.1watts 80.6Kohms