See an Error?

917249-1

TE Connectivity
571-917249-1

917249-1

Mfr.:

Description:
Headers & Wire Housings 20 POS RECPT 5.08 4 ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:

62
Can Dispatch Immediately

On Order:

800
Expected 03-Apr-24

Factory Lead Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.84 $5.84
$5.30 $53.00
$4.67 $467.00
$4.07 $814.00
$3.96 $2,376.00
$3.39 $3,390.00
$3.14 $8,164.00
$3.03 $15,150.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
20 Position
3.81 mm
4 Row
5.08 mm
Cable Mount / Free Hanging
Crimp
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Unit Weight: 50 g
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
Molex 205341-0203
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 3Ckt
TE Connectivity 1897462-2
Automotive Connectors 5ATM 12P PLUG ASSY
Molex 34905-2447
Automotive Connectors CTX50 RCPT TERM SLD L-GRP D-WND
TE Connectivity 794276-1
Pin & Socket Connectors SPLASH PROOF SEAL 6P Wire
Molex 48405-0003
USB Connectors USB 3.0 F/A STD RA REC CH=3.91 15u'
TE Connectivity 350766-1
Pin & Socket Connectors PLUG HOUSE 3 POS
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
TE Connectivity 794940-1
Pin & Socket Connectors CAP 6P
TE Connectivity 175855-1
Headers & Wire Housings DYNAMIC KEYING PLUG
TE Connectivity 178214-1
Headers & Wire Housings 12 POS RECPT 5.08 4 ROW