91515-1

TE Connectivity
571-91515-1

91515-1

Mfr.:

Description:
Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPEIII+

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

13
Expected 20-Oct-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1,282.71 $1,282.71
$1,243.48 $6,217.40
54 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
CCII Type III+ Pin and Socket AWG 24-16
Brand: TE Connectivity
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 600 g

CNHTS:
8205590000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
Weidmuller 9014350000
Crimpers / Crimping Tools PZ 6 Roto Crimper
TE Connectivity M22520/2-01
Crimpers / Crimping Tools CRIMP TOOL
TE Connectivity 455830-1
Extraction, Removal & Insertion Tools INSERTION TOOL
TE Connectivity 46447
Crimpers / Crimping Tools DAHT SOLISTRAND STRATO 22-10 AWG
TE Connectivity M22520/1-02
Crimpers / Crimping Tools POSITION M22520/1-02
TE Connectivity 59250
Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
TE Connectivity 91523-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
TE Connectivity 465644-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity M22520/1-01
Crimpers / Crimping Tools CRIMPING TOOL M22520/1-01