See an Error?

829264-2

TE Connectivity
571-829264-2

829264-2

Mfr.:

Description:
Headers & Wire Housings 2X 2P HV-100BUCHSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.51 $25.10
$2.25 $225.00
$1.86 $744.00
$1.60 $1,920.00
$1.50 $4,200.00
$1.42 $7,384.00
$1.39 $13,900.00
25,200 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
4 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Unit Weight: 443 mg

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
TE Connectivity 2396399-1
Sensor Fixings & Accessories MASK, STREET LIGHTING MOTION SENSOR
Texas Instruments TPS62A01ADRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 1-A high-efficiency step-down converter with forced PWM in SOT-563 package
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
TE Connectivity 2302454-1
Automotive Connectors 1-PORT MATENET FRAME UTP COD A
TE Connectivity 2305974-1
Automotive Connectors 2 port Frame
Murata GCM31A5C3A470FX01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 1 kVDC 1% 1206 C0G (NP0) AEC-Q200
Terabee TR-EVO-MINI-I2C
Distance Sensor Modules TeraRanger Evo Mini I2C / UART
TE Connectivity 2302451-1
Automotive Connectors MATENET MALE INSERT MODUL
KYOCERA AVX CM105X6S106M10AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 20% 0603
Vishay IHLP2525CZER2R2M06
Power Inductors - SMD 2.2uH 20%