See an Error?

8-215079-6

TE Connectivity
571-8-215079-6

8-215079-6

Mfr.:

Description:
Headers & Wire Housings FOB 16P TOP ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:

989 Can Dispatch Immediately

Factory Lead Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.46 $4.46
$3.89 $38.90
$2.79 $279.00
Full Reel (Order in multiples of 250)
$2.79 $697.50
$2.55 $1,275.00
$2.38 $2,380.00
$2.34 $11,700.00
10,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.86
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
16 Position
1.27 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
3.1 mm
Micro-Match
Board-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Gender: -
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Unit Weight: 1 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Image Description
TE Connectivity 8-215083-6
.050 PLG 2X08P WIRE
TE Connectivity 1-338095-6
16 POS HOUSING
TE Connectivity 8-215464-6
MOB 16 POS VERT
Image Description
Texas Instruments TXU0102QDCURQ1
Automotive two channel fixed-direction level shifter with channels in same direction
FTDI FT232RNL-REEL
USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
Texas Instruments TXU0101DCKR
Single channel fixed-direction level shifter
Nexperia BZX38450-C1V8-QX
BZX38450-C1V8-Q/SOD323/SOD2
Eaton SCF4030-15-01
Triggerable Fuse, 15 A, 4.0 x 3.0 mm
YAGEO PA2512FKE7W0R008E
8 mOhms 2W 50PPM / C 1 % 2512 AEC-Q200
Vishay K104K10X7RF5TL2
.1UF 50V 10% 2.5MMLS
Littelfuse SP3205-01ETG
3.3V 4A 0.3PF 30KV UNI
Texas Instruments OPA991SIDBVR
40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 6-SOT-23 -40 to 125
Toshiba TCK107AF,LF
Load switch IC w/ low On-resistance