See an Error?

8-215079-2

TE Connectivity
571-8-215079-2

8-215079-2

Mfr.:

Description:
Headers & Wire Housings FOB 12P TOP ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:

603 Can Dispatch Immediately

Factory Lead Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.96 $3.96
$3.46 $34.60
$3.09 $309.00
Full Reel (Order in multiples of 250)
$3.09 $772.50
$2.57 $1,285.00
$2.21 $2,210.00
$2.06 $5,150.00
$1.95 $9,750.00
$1.92 $19,200.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.60
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
12 Position
1.27 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
3.1 mm
Micro-Match
Board-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Gender: -
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Unit Weight: 1.058 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Image Description
TE Connectivity 1-215083-2
Headers & Wire Housings MOW 12P 28 AWG
TE Connectivity 1-215464-2
Headers & Wire Housings MOB 12 POS VERT
TE Connectivity 8-215083-2
Headers & Wire Housings MOW 12P 28 AWG
TE Connectivity 1-338095-2
Headers & Wire Housings 12 POS HOUSING
TE Connectivity 8-215464-2
Headers & Wire Housings MOB 12 POS VERT
Image Description
Bourns SRP6530A-6R8M
Power Inductors - SMD Ind,7.1x6.6x3mm,6.8uH+/-20%,5.5A,shd
STMicroelectronics LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
TE Connectivity 2-215079-0
Headers & Wire Housings FOB 20P TOP ENTRY
Vishay BFC242032002
Film Capacitors 2 nF 5% 630volts
Analog Devices Inc. MAX6457UKD3B+T
Supervisory Circuits High-Voltage, Low-Current Voltage Monitors in SOT Packages
TE Connectivity 8-215079-0
Headers & Wire Housings MICRO-MATCH FOB.10P
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
TE Connectivity 8-215083-2
Headers & Wire Housings MOW 12P 28 AWG
Wakefield-Vette 637-20ABPE
Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 50.8mm Height
TE Connectivity 8-215079-8
Headers & Wire Housings FOB 18P TOP ENTRY