59824-1

TE Connectivity
571-59824-1

59824-1

Mfr.:

Description:
Crimpers / Crimping Tools TETRA CRIMP TOOL

In Stock: 20

Stock:

20 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$976.72 $976.72
$944.15 $4,720.75
$911.64 $9,116.40
$879.15 $21,978.75
50 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
Tetra Crimp PIDG PG Fastron AWG 22-10
Brand: TE Connectivity
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 827.805 g

CNHTS:
8205590000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
STMicroelectronics STLINK-V3MINIE
STLINK-V3 compact in-circuit debugger and programmer for STM32
Nexperia NCA9306DCH
NCA9306DC/SOT765/VSSOP8
YAGEO KNP2WSJT-73-0R1
TE Connectivity 3-640441-2
CLOSED W/O TABS 2P white tin 24 AWG
TE Connectivity 58628-1
PROCRIMPER DIE/TOOL ULTRAFAST 26-14
HARTING 09990000012
HAN D REMOVAL TOOL
Daniels Manufacturing K1451-1
POSITIONER
Daniels Manufacturing Y151
Die Set M22520/5-27-EDM
Alpha Wire FKIT221BK BK032
HS TUBING KIT FIT221 6IN PCS BLACK