59239-4

TE Connectivity
571-59239-4

59239-4

Mfr.:

Description:
Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2,506.68 $2,506.68
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Wire
PIDG terminals and splices
Brand: TE Connectivity
Color: Yellow
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 1.016 kg

CNHTS:
8205590000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
TE Connectivity M22520/2-01
Crimpers / Crimping Tools CRIMP TOOL
Daniels Manufacturing AF8
Crimpers / Crimping Tools M22520/1-01 Std Adj Indent Crimp Tool
Amphenol M39029/57-354
Circular MIL Spec Contacts CONT SZ 22D QPL SKT
TE Connectivity 47386
Crimpers / Crimping Tools DAHT PIDG CRIMPER 22-16 AWG
TE Connectivity 59824-1
Crimpers / Crimping Tools TETRA CRIMP TOOL
Daniels Manufacturing TH163
Crimpers / Crimping Tools TURRET HEAD
TE Connectivity 47387
Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT
TE Connectivity 59250
Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
Amphenol SJS830100
Standard Circular Connector Luminus Size 22 8P Inline Plug
TE Connectivity 576783
Crimpers / Crimping Tools HEAVY HD HT STRATO #12