58579-1

TE Connectivity
571-585791

58579-1

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6
Expected 24-Oct-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1,113.15 $1,113.15
$1,076.03 $10,760.30
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Wire
Pistol Grip Crimp
Brand: TE Connectivity
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 281.228 g

CNHTS:
8205590000
USHTS:
8203406000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
Toshiba 74HC04D
Inverters LOGIC IC SERIESHEX INVERTER
TE Connectivity 3-641190-5
Headers & Wire Housings RCPT 5POS .100 RED 22 AWG
TE Connectivity 3-643815-8
Headers & Wire Housings 8P 26AWG TIN CLSD W/TAB WHT W/BLU STRP
Texas Instruments SN74HC04AN
Inverters Hex Inverter
STMicroelectronics ST3485ECDR
RS-422/RS-485 Interface IC Trancvr Driver/Recvr
TE Connectivity 3-643815-5
Headers & Wire Housings 5P 26AWG TIN CLSD W/TAB WHT W/BLU STRP
TE Connectivity 3-643815-2
Headers & Wire Housings 2P 26AWG TIN CLSD W/TAB WHT W/BLU STRP
TE Connectivity 3-643816-2
Headers & Wire Housings 2P 28AWG TIN CLSD WITH TAB W/GRN STRPE
TE Connectivity 3-643816-8
Headers & Wire Housings 8P 28AWG TIN CLSD WITH TAB W/GRN STRPE
TE Connectivity 3-643816-5
Headers & Wire Housings 5P 28AWG TIN CLSD WITH TAB W/GRN STRPE