See an Error?

5111448-9

TE Connectivity
571-5111448-9

5111448-9

Mfr.:

Description:
Headers & Wire Housings 040 UNIV I/O 30DP SLOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:

376 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 376 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$30.30 $30.30
$26.28 $262.80
$24.91 $622.75
$24.53 $981.20
$21.63 $2,595.60
$20.63 $5,776.40
$20.42 $10,618.40
$18.51 $18,510.00
2,520 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
40 Position
2.54 mm
2 Row
2 mm
Cable Mount / Free Hanging
IDC
Pin (Male)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Wire
- 65 C
+ 105 C
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Unit Weight: 8 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-9
CNTR PLRZD RECPT 40P NOVO
TE Connectivity 499252-1
STRAIN RELIEF 40POS
TE Connectivity 1658622-9
.1CL IDC REC 2X20P C&M 30AU
TE Connectivity 1658623-9
.1CL IDC REC 2X20P MIL 30AU
TE Connectivity 1658620-9
MLTRY PLRZD RECPT 40 NOVO
Image Description
TE Connectivity 1-111506-8
016 UNIV I/O 30DP SLOT LTCH
TE Connectivity 1-111494-8
020 UNIV I/O 30DP SLOT LTCH
TE Connectivity 2-111494-4
050 UNIV I/O 30DP SLOT LTCH