5-192039-4

TE Connectivity
571-5-192039-4

5-192039-4

Mfr.:

Description:
Heavy Duty Power Connectors LA3S .157 .008 NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,210

Stock:

2,210 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2210 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.10 $5.10
$4.48 $44.80
$4.19 $419.00
$4.09 $1,022.50
$3.72 $1,860.00
$3.40 $3,400.00
$3.09 $7,725.00
$3.07 $15,350.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  Details
Louvertac
Accessories
Contact Band
-
75 A
-
-
-
-
-
Male
-
-
Nickel
Beryllium Copper
-
-
-
Bulk
Brand: TE Connectivity
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Unit Weight: 141 mg

CNHTS:
8538900000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Image Description
Molex 19193-0245
Terminals RING TERMINAL 6AWG VERSAKRIMP
TDK B57276K0123A024
NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 24 2% NTC Thermistor
Mill-Max 0907-3-15-20-75-14-11-0
Contact Probes Surface Mount Spring-Loaded Pin
3M FP-301 1/4 BLACK 200'
Heat Shrink Tubing & Sleeves FP-301 1/4"X200' BLK
Amphenol 031-10152-RFX
RF Connector Accessories GROUNDING LUG
Radiall R141704000
RF Adapters - In Series BNC / FEMALE-FEMALE ADAPTER
Essentra BP-16234
Conduit Fittings & Accessories Hole Plug,Flex,Black,.71 in Hole, Hole Plug,Flexible,Black
Kobiconn 172-7438-E
Audio Cables / Video Cables / RCA Cables 3.5 STEREO PLUG 72" GRAY/SHIELDED CBL