4-175638-0

TE Connectivity
571-4-175638-0

4-175638-0

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.25FP R10 DL B N TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,390

Stock:

4,390 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.83 $18.30
$1.73 $173.00
$1.53 $765.00
$1.52 $1,520.00
Full Reel (Order in multiples of 1500)
$1.42 $2,130.00
$1.33 $3,990.00
$1.29 $11,610.00
24,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
10 Position
1.25 mm
2 Row
Solder
Vertical
500 mA
50 VAC
- 30 C
+ 105 C
Tin
Polyphenylene Sulfide (PPS)
1 mm Free Height
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 450 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Texas Instruments TPS7A2030PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Weidmuller 0462900000
Terminals H 0.75/14, WH
Infineon BAS140WE6327HTSA1
Schottky Diodes & Rectifiers Silicon Schottky Didode
Phoenix Contact 1156861
Board to Board & Mezzanine Connectors FQ 1,27D/ 10-PV- 160-1-BR
Phoenix Contact 1156833
Board to Board & Mezzanine Connectors FQ 1,27D/ 10-SV- 490-1-BR
Bourns SRP6540-150M
Power Inductors - SMD 15uH 20% SMD 6540
NXP LM75BTP,147
Board Mount Temperature Sensors DIGIT OUT 2C ACC 11b
Molex 90120-0126
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR TIN
Microchip MCP1754ST-3302E/CB
LDO Voltage Regulators LDO
TE Connectivity 4-174821-0
Board to Board & Mezzanine Connectors 1.25FP,P10,DL,B N,BG,5.00,6.90