4-175630-2

TE Connectivity
571-4-175630-2

4-175630-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.25FP,R12,DL,O,N,TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,025

Stock:

4,025 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4025 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.85 $38.50
$3.44 $344.00
$2.86 $1,430.00
$2.38 $2,380.00
Full Reel (Order in multiples of 1500)
$2.33 $3,495.00
24,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
12 Position
1.25 mm
2 Row
Solder
Vertical
500 mA
50 VAC
- 30 C
+ 105 C
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS)
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 550 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99