See an Error?

4-103323-1

571-4-103323-1

4-103323-1

Mfr.:
TE Connectivity

Description:
Headers & Wire Housings 40 MODII HDR SRRA B/A .100CL

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.19 $5.19
$4.67 $46.70
$4.19 $419.00
$4.15 $1,037.50
$3.53 $1,765.00
$3.44 $3,440.00
$3.22 $8,050.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
40 Position
2.54 mm
1 Row
2.54 mm
-
Solder Pin
Right Angle
Pin (Male)
Tin
8.08 mm
3.18 mm
AMPMODU MOD II
AMPMODU
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Unit Weight: 3.221 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nichicon UCZ1K151MNS1MS
Aluminium Electrolytic Capacitors - SMD 80V 150uf 20% SMD, high vibration
Samtec FTSH-110-01-F-DV-K-P-TR
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Fujitsu Semiconductor MB85RS256TYPNF-G-BCERE1
F-RAM 256kbit FRAM SPI, 1.8 3.6V, 125C - SOP8 T&R
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
TE Connectivity 6-520314-0
FFC & FPC Connectors HDR 10P R/A .100 TIN
Samtec TSW-103-07-T-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Littelfuse NANOSMDC016F-2
Resettable Fuses - PPTC .16A 48V 10A Imax
Littelfuse SMD100F-2
Resettable Fuses - PPTC 30V 40A IMAX
Vishay MAL214699708E3
Aluminium Electrolytic Capacitors - SMD 220uF 80V 20%
Vishay SMBJ48CD-M3/H
ESD Suppressors / TVS Diodes 48V 600W Bidir TransZorb 3.5% Tol