See an Error?

348794-3

TE Connectivity
571-348794-3

348794-3

Mfr.:

Description:
Automotive Connectors SHORT CON TAB HSG BRIGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 6000   Multiples: 6000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.18 $7,080.00
$1.15 $13,800.00
30,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
2 Position
5.4 mm
Pin (Male)
Yellow
Application: Wire to Board/Device
Brand: TE Connectivity
Height: 30.4 mm
Housing Material: Polyamide (PA)
Length: 16.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 18 VDC
Width: 14.8 mm

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99