See an Error?

348793-4

TE Connectivity
571-348793-4

348793-4

Mfr.:

Description:
Automotive Connectors SHORTING CONN RECPT HSG. (BRIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 15000   Multiples: 15000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.68 $55,200.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
2 Position
5.4 mm
Socket (Female)
Crimp
Yellow
Application: Wire to Wire
Brand: TE Connectivity
Height: 21.6 mm
Housing Material: Polyamide (PA)
Length: 15.4 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Row Spacing: 8.6 mm
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 18 VDC
Width: 9.9 mm

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99