See an Error?

338095-4

TE Connectivity
571-338095-4

338095-4

Mfr.:

Description:
Headers & Wire Housings 4 POS HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,407

Stock:

18,407 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.982 $9.82
$0.798 $79.80
$0.74 $370.00
$0.651 $585.90
$0.649 $1,752.30
$0.564 $3,045.60
$0.56 $6,048.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Plug Housing
4 Position
1.27 mm
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Tin
Micro-MaTch
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Colour: Red
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 230 V
Unit Weight: 300 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Image Description
TE Connectivity 7-188275-4
Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT
TE Connectivity 7-215079-4
Headers & Wire Housings MICRO-MATCH FOB.04P
TE Connectivity 338070-4
Headers & Wire Housings FOB 4 POS TOP ENTRY
TE Connectivity 338069-4
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
TE Connectivity 338068-4
Headers & Wire Housings FOB 4P TOP ENTRY W/LATCH
TE Connectivity 7-215460-4
Headers & Wire Housings FOB 4 POS SIDE ENTRY R/A
TE Connectivity 7-338069-4
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
TE Connectivity 215079-4
Headers & Wire Housings FOB 4P TOP ENTRY
TE Connectivity 188275-4
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
Image Description
CUI Devices DS04-254-1-01BK-SMT
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 1 position, Black
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
TE Connectivity 1-338095-6
Headers & Wire Housings 16 POS HOUSING
TE Connectivity 1-338096-1
Headers & Wire Housings CONTACT 28-24 AWG
TE Connectivity 338095-8
Headers & Wire Housings 8 POS HOUSING
Molex 50-37-5023
Headers & Wire Housings 2.5 SPOX HSG 2P friction lock
TE Connectivity 1-338097-1
Headers & Wire Housings CONTACT 24-20 AWG
Molex 39-00-0160 (Loose Piece)
Headers & Wire Housings SPOX TERM 22-28G FEM Loose PC
Heyco 2613
Conduit Fittings & Accessories DP 312 BLK