See an Error?

316834-2

TE Connectivity
571-316834-2

316834-2

Mfr.:

Description:
Automotive Connectors 040 SEALED TAB CONT. S / GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:

5,000 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.398 $1,990.00
$0.372 $3,720.00
$0.357 $8,925.00
$0.346 $17,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
Cable Mount / Free Hanging
Crimp
Gold
.040 MULTILOCK
MULTILOCK
Reel
Brand: TE Connectivity
Contact Gender: Male
Contact Material: Tin
Contact Type: Tab
Description/Function: Multilock Connector System, Automotive Terminals, F-Crimp
Lock Mate Feature: Clean Body
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Quick Connect
Unit Weight: 340 mg

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 1326031-4
Automotive Connectors 2.8MM BLD,SEAL,16AWG