See an Error?

3-215297-2

TE Connectivity
571-3-215297-2

3-215297-2

Mfr.:

Description:
Headers & Wire Housings 32P HV-100 STECKLEI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:

256 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.79 $11.79
$11.53 $115.30
$10.53 $263.25
$9.28 $1,039.36
$8.56 $2,191.36
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
32 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16
Subcategory: Headers & Wire Housings
Unit Weight: 2.357 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
TE Connectivity 1825851-1
Headers & Wire Housings EJECTOR LATCH
Nexperia BUK9Y30-75B,115
MOSFET BUK9Y30-75B/SOT669/LFPAK
Wurth Elektronik 150141M173100
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Analog Devices Inc. LT1761ES5-BYP#TRPBF
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
TE Connectivity 5205734-4
D-Sub Standard Connectors 09 RCPT SP/MS STD
KOA Speer MF1/4DCT52R2002F
Metal Film Resistors - Through Hole 1/4W 20K ohm 1% 20K OHM 1%
Texas Instruments SN74LS244DWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments OPA347SA/250
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp