3-106505-2

TE Connectivity
571-3-106505-2

3-106505-2

Mfr.:

Description:
D-Sub High Density Connectors 9P RECPT ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:

659 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.56 $9.56
$8.00 $80.00
$7.42 $816.20
$7.11 $1,955.25
$5.78 $6,040.10
10,010 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  Details
9 Position
Female
Through Hole
Gold
HD-20
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 55
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 16 g
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658608-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity 1-745492-8
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity 1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-745492-9
D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
TE Connectivity 747515-7
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Image Description
Vishay SIR4602LDP-T1-RE3
MOSFET N-CH 60-V MSFT
Texas Instruments ADS7038IRTER
Analog to Digital Converters - ADC 8-channel, 1-MSPS, 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 125
TDK ACT1210D-101-2P-TL00
Common Mode Chokes / Filters 80VDC 100uH 115mA AEC-Q200 CAN-FD
Vishay SUD50P08-25L-BE3
MOSFET 80V P-CH MOSFET (D-S) 17
Nexperia PESD2CANFD24L-UX
ESD Suppressors / TVS Diodes PESD2CANFD24L-U/SOT323/SC-70
Littelfuse LS0504EVT233
Power Switch ICs - Power Distribution 5V/4A/30Vmax efuse with OCP & OVP
STMicroelectronics ULN2803A
Darlington Transistors Eight NPN Array
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER