See an Error?

3-103336-6

TE Connectivity
571-3-103336-6

3-103336-6

Mfr.:

Description:
Headers & Wire Housings 4P UNSHRD HDR SRST A/PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:

806 Can Dispatch Immediately
Quantities greater than 806 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$3.48 $34.80
$2.96 $296.00
$2.55 $1,275.00
$2.18 $2,180.00
$1.90 $4,750.00
$1.88 $9,400.00
$1.85 $18,500.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
4 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm
6.35 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 125 C
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 363 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Panasonic ERJ-UP3F3322V
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F3402V
Thick Film Resistors - SMD 0603 0.25W 1% 34Kohm AEC-Q200
KOA Speer HV73V2BTTD1004F
Thick Film Resistors - SMD 0.25W 1Mil Ohm 1% TCR=100
Chip Quik WS991
Soldering Flux Water-Soluble Tacky Flux 10cc Syringe w/plunger & tip
Vishay TNPW06031R00DEEA
Thin Film Resistors - SMD 1/8W 1ohm 0.5%
TDK VLS3010CX-150M-1
Power Inductors - SMD 0.96A 15uH 427mOhm 3x3mm
GaN Systems GS66516T-TR
MOSFET 650V, 60A, GaN E-mode, GaNPX package, Top-side cooled
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Murata GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X7R
KOA Speer RN73H1JTTD1002F50
Thin Film Resistors - SMD 10kOhm,0603,1%,50ppm ,100mW,75V