See an Error?

292253-5

TE Connectivity
571-2922535

292253-5

Mfr.:

Description:
Headers & Wire Housings 5P R/A HDR ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,898

Stock:

16,898 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.605 $6.05
$0.599 $59.90
$0.575 $287.50
$0.489 $489.00
$0.487 $974.00
$0.485 $4,850.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
5 Position
2 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 4 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 252 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 173977-5
Headers & Wire Housings 2MM 5P HSG
TE Connectivity 179228-5
Headers & Wire Housings RCPT 5 POS CRIMP 2mm
Image Description
ISSI IS42S16160J-6BLI
DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
Texas Instruments SN74LVC2G07DCKR
Buffers & Line Drivers Dual w/ Open-Drain
TE Connectivity 292161-5
Headers & Wire Housings 5P VERT HDR ASSY
TE Connectivity 292161-6
Headers & Wire Housings HDR PIN 1X06C VRT
TE Connectivity 292161-4
Headers & Wire Housings 4P VERT HDR ASSY
TE Connectivity 292253-4
Headers & Wire Housings 4P R/A HDR ASSY
Nexperia 74LVC541APW,118
Buffers & Line Drivers 74LVC541APW/SOT360/TSSOP20
Vishay CRCW04024K70FKED
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
Microchip MCP6541T-E/OT
Analog Comparators Single 1.6V Push/ Pull Comp
Laird Performance Materials 28C0236-0EW-10
Ferrite Beads 998ohms 100MHz 5A Thru-hole