292178-1

TE Connectivity
571-292178-1

292178-1

Mfr.:

Description:
Power to the Board MINI DRAWER CONN FOR CT 22P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 3920   Multiples: 560

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.59 $45,432.80
5,040 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
1 A
125 V
22 Position
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 40
Subcategory: Power Connectors
Wire Gauge Range: 30 AWG to 22 AWG
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99