See an Error?

292161-9

TE Connectivity
571-292161-9

292161-9

Mfr.:

Description:
Headers & Wire Housings HDR ASSY VERT 9P 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,203

Stock:

37,203 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$1.07 $10.70
$0.958 $95.80
$0.889 $444.50
$0.779 $779.00
$0.647 $3,235.00
$0.523 $13,075.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
9 Position
2 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 4 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 396 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 179228-9
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
TE Connectivity 173977-9
Headers & Wire Housings 9P 2MM IDT
Image Description
Murata GRM31CR60J107KEA8L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 10% 1206 X5R
Murata GRM31CD71H106KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1206 X7T
TE Connectivity 292161-6
Headers & Wire Housings HDR PIN 1X06C VRT
TE Connectivity 173977-6
Headers & Wire Housings 2MM 6P HSG
TE Connectivity 179228-2
Headers & Wire Housings RCPT 2 POS CRIMP 2mm
TE Connectivity 173977-9
Headers & Wire Housings 9P 2MM IDT
TE Connectivity 292161-2
Headers & Wire Housings 2P VERT HDR ASSY
KEMET C1206X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 5% Flex Term
KOA Speer RK73H2ATTDD1001F
Thick Film Resistors - SMD 1/4W 1K OHM 1%
Bourns 3360P-1-105LF
Potentiometers 6MM PANEL CONTRL 1M ST COND PLASTIC