See an Error?

282466-1

TE Connectivity
571-282466-1

282466-1

Mfr.:

Description:
Automotive Connectors S-SEAL SKT 16-12 BR/SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236,000

Stock:

236,000 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.171 $684.00
$0.166 $1,328.00
$0.151 $1,812.00
$0.14 $6,720.00
$0.134 $13,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
13 AWG
Superseal 1.5
SUPERSEAL
Reel
Brand: TE Connectivity
Contact Gender: Female
Contact Material: Tin
Contact Type: Socket
Current Rating: 14 A
Description/Function: AMP Superseal Series, Automotive Terminals
Housing Material: Copper Alloy
Lock Mate Feature: Clean Body
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 13 AWG to 16 AWG
Unit Weight: 339 mg
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
TE Connectivity 1670146-1
Automotive Connectors Mcon 1.2Terminal
TE Connectivity 1418884-1
Automotive Connectors MCP1.5K SEAL AWG16 Reel of 4500
TE Connectivity 281934-2
Automotive Connectors SINGLE WIRE SEAL
TE Connectivity 282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity 282110-1
Automotive Connectors RECEPTACLE CONTACT Reel of 4000
TE Connectivity 281934-3
Automotive Connectors WIRE SEAL
TE Connectivity 282403-1
Automotive Connectors S-SEAL SKT22-20BR/SN Reel of 4000
TE Connectivity 282404-1
Automotive Connectors MINI MIC SRS TAB CNT
TE Connectivity 917308-1
Automotive Connectors SKT 22-20 PHBZ/SN Reel of 12000
Vishay SFR25H0003300FR500
Metal Film Resistors - Through Hole 1/2W 330ohms 1% SFR25H series