See an Error?

282081-1

TE Connectivity
571-282081-1

282081-1

Mfr.:

Description:
Automotive Connectors CAVITY PLUG RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98,958

Stock:

98,958 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.123 $1.23
$0.11 $11.00
$0.102 $51.00
$0.097 $97.00
$0.091 $227.50
$0.089 $890.00
$0.073 $2,190.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Cavity Plug
-
-
-
-
-
-
-
Red
Superseal 1.5
SUPERSEAL
Brand: TE Connectivity
Material: Silicone
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 130 mg
CNHTS:
3926909090
TARIC:
4016930090
CAHTS:
8538909020
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
TE Connectivity 282403-1 (Loose Piece)
Automotive Connectors S-SEAL SKT22-20BR/SN Loose Piece
TE Connectivity 281934-2
Automotive Connectors SINGLE WIRE SEAL
TE Connectivity 282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity 282105-1
Automotive Connectors 3P TAB SUPERSEAL
TE Connectivity 282080-1
Automotive Connectors 2P RECEPTACLE
TE Connectivity 282104-1
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity 281934-4
Automotive Connectors HSG ACC:WIRE SEAL GRN
TE Connectivity 282110-1 (Cut Strip)
Automotive Connectors RECEPTACLE CONTACT Cut Strip of 100
TE Connectivity 282088-1
Automotive Connectors HSG PLG 1X04C F/H
TE Connectivity 281934-3
Automotive Connectors WIRE SEAL