See an Error?

280640

TE Connectivity
571-280640

280640

Mfr.:

Description:
Headers & Wire Housings 2X12 POS RECPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:

608 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.31 $23.10
$2.21 $221.00
$1.84 $920.00
$1.57 $1,570.00
$1.55 $3,100.00
$1.53 $7,650.00
$1.47 $14,700.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Plug Housing
24 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMPMODU MOD II
AMPMODU
Wire-to-Board
- 40 C
+ 80 C
Bulk
Brand: TE Connectivity
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 2.864 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Hirose Electric DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUALROW CRIMP
TE Connectivity 173977-6
Headers & Wire Housings 2MM 6P HSG
TE Connectivity 280638
Headers & Wire Housings 2X08 POS RECPT
TE Connectivity 282618-1
FFC & FPC Connectors FFC PIN CONTACT TIN-P
TE Connectivity 6-173977-4
Headers & Wire Housings CT MT REC ASSY 4P BLACK
Hirose Electric DF11-22SCF
Headers & Wire Housings FEMALE CONTACT TIN 22AWG REEL
Molex 501330-0800
Headers & Wire Housings 1.0 WtB 8Ckt Female Housing Vert