See an Error?

280513

TE Connectivity
571-280513

280513

Mfr.:

Description:
Headers & Wire Housings 18 P MOD-II HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,346

Stock:

3,346 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.57 $15.70
$1.39 $139.00
$1.29 $645.00
$0.993 $993.00
$0.98 $9,800.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
18 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD II
AMPMODU
Wire-to-Board
- 40 C
+ 80 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Latching Type: Detent Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 1.066 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
CUI Devices TS02-66-43-BK-160-LCR-D
Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 160 gf, Black, Long Crimped, Through Hole, SPST,
TE Connectivity 87523-6
Headers & Wire Housings STANDARD PRESSURE 24-20 AWG tin
TE Connectivity 87667-5
Headers & Wire Housings MOD IV 26-22 AU PLTD RCPT CRIMP CONTACT
Molex 43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
TE Connectivity 280362
Headers & Wire Housings 10 POS RECPT
TE Connectivity 280530-4 (Cut Strip)
Headers & Wire Housings MOD2 FEMALE "Cut Strip of 100
TE Connectivity 280359
Headers & Wire Housings SINGLE ROW 4P
TE Connectivity 280510-2
Headers & Wire Housings MOD II THERMOSET DR
TE Connectivity 280509-1
Headers & Wire Housings BARRE MODU 2 2X 9
TE Connectivity 280366
Headers & Wire Housings 2X08 POS RECPT