See an Error?

215298-5

TE Connectivity
571-215298-5

215298-5

Mfr.:

Description:
Headers & Wire Housings 5P HV100 REC CON. TE, 7.0MM,TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,443

Stock:

5,443 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.59 $15.90
$1.57 $157.00
$0.818 $4,122.72
$0.774 $7,801.92
$0.766 $19,192.90
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
5 Position
2.54 mm
1 Row
-
Solder Pin
Straight
Tin
AMPMODU HV-100
AMPMODU
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 144
Subcategory: Headers & Wire Housings
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
KEMET C320C104K5R5TA7317
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Samsung Electro-Mechanics CL31B104KBCNFNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 1206
Samsung Electro-Mechanics CL31B106KQHNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 6.3V X7R 1206
Wurth Elektronik 151033GS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Grn
Wurth Elektronik 151033RS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Red
YAGEO RC1206FR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
Wurth Elektronik 151033YS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Ylw
Bourns CR1206-FX-2700ELF
Thick Film Resistors - SMD 270ohm 1%
Bourns PDB181-E420K-103B
Potentiometers 10K SINGLE
TE Connectivity CRG1206F3K3
Thick Film Resistors - SMD 3.3KOhms 1/4W 200V