See an Error?

215297-5

TE Connectivity
571-215297-5

215297-5

Mfr.:

Description:
Headers & Wire Housings 5P RECPT VERT HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,731

Stock:

1,731 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.77 $17.70
$1.37 $137.00
$1.23 $708.48
$1.10 $2,851.20
$1.05 $5,292.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
5 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 144
Subcategory: Headers & Wire Housings
Unit Weight: 20 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
TE Connectivity 282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
CUI Inc. P78E05-1000
Non-Isolated DC/DC Converters 8-36Vin +/-5V 1A SIP Non-Iso
CUI Devices PJ-002AH
DC Power Connectors Power Jacks
TE Connectivity 794617-6
Pin & Socket Connectors RECPT DUAL ROW 6P
KYOCERA AVX SR151C103KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm
TE Connectivity 215297-6
Headers & Wire Housings 6P RECPT VERT HV-100
TE Connectivity 1-215297-6
Headers & Wire Housings 16P RECEPT VERT HV-100
TE Connectivity 1-215297-2
Headers & Wire Housings 12P RECEPT VERT HV-100