See an Error?

215297-4

TE Connectivity
571-215297-4

215297-4

Mfr.:

Description:
Headers & Wire Housings 4P RECPT VERT HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,136
Expected 16-Nov-23

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.16 $11.60
$0.988 $98.80
$0.947 $522.74
$0.837 $924.05
$0.792 $2,040.19
$0.696 $7,043.52
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
4 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 184
Subcategory: Headers & Wire Housings
Unit Weight: 454 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Keystone Electronics 5001
Test Plugs & Test Jacks TEST POINT BLACK
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
TE Connectivity 215297-2
Headers & Wire Housings 2P RECPT VERT HV-100
TE Connectivity 215297-3
Headers & Wire Housings 3P RECPT VERT HV-100
Bourns CAT16-101J4LF
Resistor Networks & Arrays 100ohm 5% Concave 4resistors
Bourns CAT16-330J4LF
Resistor Networks & Arrays 33ohm 5% Concave 4resistors
TE Connectivity 215297-6
Headers & Wire Housings 6P RECPT VERT HV-100
TE Connectivity 215297-5
Headers & Wire Housings 5P RECPT VERT HV-100