See an Error?

215297-2

TE Connectivity
571-215297-2

215297-2

Mfr.:

Description:
Headers & Wire Housings 2P RECPT VERT HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,764

Stock:

7,764 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.38 $13.80
$1.16 $116.00
$0.884 $332.38
$0.791 $2,081.91
$0.763 $4,016.43
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 376
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 322 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
KEMET C0603C220K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 22pF X7R 0603 10% AEC-Q200
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay AC03000903300JBM00
Wirewound Resistors - Through Hole 3watt 330ohms 5% Z Form Leads
Espressif ESP32-WROOM-32UE-N4
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector
Cree LED C4SMA-RGY-CS4V1BB1
Standard LEDs - Through Hole Red LED, 621nm, 4-mmOval, 1017-2347mcd
TE Connectivity 215299-6
Headers & Wire Housings 6P RECPT VERT HV-100
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
Vishay CRCW08055K11FKEAC
Thick Film Resistors - SMD 1/8Watt 5.11Kohms 1% Commercial Use
TRACO Power THD 15-1211N
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-24; Output Power (W): 15; Input Voltage: 9-18 VDC; Output 1 (Vdc): 5.1; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A