See an Error?

215083-6

TE Connectivity
571-215083-6

215083-6

Mfr.:

Description:
Headers & Wire Housings MOW 06P 28 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,549

Stock:

34,549 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.924 $9.24
$0.809 $80.90
$0.772 $386.00
$0.636 $636.00
Full Reel (Order in multiples of 2500)
$0.526 $1,315.00
$0.513 $2,565.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.70
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
6 Position
1.27 mm
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Tin
Micro-MaTch
28 AWG
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 250 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Image Description
TE Connectivity 338070-6
Headers & Wire Housings FOB 6 POS TOP ENTRY
TE Connectivity 215460-6
Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A
TE Connectivity 215079-6
Headers & Wire Housings FOB 6P TOP ENTRY
TE Connectivity 7-215079-6
Headers & Wire Housings 6 POS TOP ENTRY SKT
TE Connectivity 7-188275-6
Headers & Wire Housings MICRO MATCH
TE Connectivity 338068-6
Headers & Wire Housings FOB 6P TOP ENTRY W/LATCH
TE Connectivity 188275-6
Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
TE Connectivity 7-215460-6
Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A
TE Connectivity 338069-6
Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
Image Description
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
TE Connectivity 215083-4
Headers & Wire Housings MOW 04P 28 AWG
TE Connectivity 215079-6
Headers & Wire Housings FOB 6P TOP ENTRY
TE Connectivity 215079-4
Headers & Wire Housings FOB 4P TOP ENTRY
KOA Speer MF1/4DCT52R3011F
Metal Film Resistors - Through Hole 3.01Kohms 1% 100PPM
3M 3365/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG ROUND 1PC=1FT
YAGEO MFR-25FBF52-332K
Metal Film Resistors - Through Hole 332K OHM 1/4W 1%
YAGEO MFR-25FBF52-33K2
Metal Film Resistors - Through Hole 33.2K OHM 1/4W 1%
YAGEO MFR-25FBF52-16K9
Metal Film Resistors - Through Hole 16.9K OHM 1/4W 1%
KEMET MMK5124J63J01L4BULK
Film Capacitors 63volts 0.12uF 5% LS 5mm