See an Error?

2-353081-2

TE Connectivity
571-2-353081-2

2-353081-2

Mfr.:

Description:
Headers & Wire Housings HDR ASSY 3P H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:

134 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$27.14 $27.14
$24.29 $291.48
$24.27 $582.48
$21.28 $2,298.24
$18.79 $4,735.08
$18.38 $9,263.52
$15.81 $15,936.48
2,508 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
10.16 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
D-5000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12
Subcategory: Headers & Wire Housings
Unit Weight: 14.466 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
Dialight 599-0461-127F
Standard LEDs - SMD 570nm BRIGHT GREEN with LENS
Power Integrations LNK3207D-TL
AC/DC Converters 66kHz 725V Fet 360mA 575mA
Texas Instruments UCC27284QDRQ1
Gate Drivers Automotive 3-A, 120-V half bridge gate driver with 5-V UVLO and enable 8-SOIC -40 to 125
Wurth Elektronik 74438356022HT
Power Inductors - SMD WE-MAPI 2.2uH 4.5A DCR=32.2mOhms AEC-Q200
Eaton PHVL-3R9H305-R
Supercapacitors / Ultracapacitors 2F 3.9V
Hirose Electric DF40TB-10DS-0.4V(51)
Board to Board & Mezzanine Connectors
Molex 200528-0120
FFC & FPC Connectors Easy-On 1mm FPC Conn RA 12Ckt
TE Connectivity 1-353079-2
Headers & Wire Housings HDR ASSY 2P H
Amphenol D15P13A4GV00LF
D-Sub Standard Connectors 15P RA SOLDER MALE EUROPE STANDARD
Schurter 0090.0025
Specialty Fuses ASO 10.3x38 FUSE 25A F