See an Error?

2-353047-3

TE Connectivity
571-2-353047-3

2-353047-3

Mfr.:

Description:
Headers & Wire Housings TAB HSG 3P K/Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:

310 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.36 $5.36
$5.02 $50.20
$4.32 $432.00
$4.26 $852.00
$3.59 $3,590.00
$3.48 $6,960.00
$3.26 $16,300.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
3 Position
1 Row
Panel Mount
-
-
D-5000
DYNAMIC SERIES
Bulk
Brand: TE Connectivity
Current Rating: -
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 630 V
Unit Weight: 50 g
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
Molex 213309-1200
Crimpers / Crimping Tools Hand Tool MilliGrid 24-30AWG
TE Connectivity 2-1903130-4
Headers & Wire Housings DYNAMIC 1200D TABHSG 8P F/H BLACK Y
TE Connectivity 1-179958-3
Headers & Wire Housings DYNAMIC D-5200S REC
TE Connectivity 316041-2
Headers & Wire Housings REC CONT. M L/P
TE Connectivity 917804-2
Headers & Wire Housings TAB CONT. S L/P
TE Connectivity 316040-2
Headers & Wire Housings REC CONT. S L/P
TE Connectivity 1-353047-3
Headers & Wire Housings TAB HSG 3P K/X
TE Connectivity 2-179958-3
Headers & Wire Housings REC HSG 3P K/Y
TE Connectivity 1-353047-2
Headers & Wire Housings TAB HSG 2P K/X
TE Connectivity 1-179958-2
Headers & Wire Housings REC HSG 2P K/X