See an Error?

2-215307-5

TE Connectivity
571-2-215307-5

2-215307-5

Mfr.:

Description:
Headers & Wire Housings 25P HV-100 STECKLEI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:

334 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$14.32 $14.32
$11.81 $283.44
$9.04 $2,386.56
$8.15 $8,215.20
$8.07 $20,336.40
5,016 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
25 Position
2.54 mm
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
Unit Weight: 3.414 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Texas Instruments TPS62842DGRR
Switching Voltage Regulators 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125
KYOCERA AVX AEH10104R7M400R
Aluminium Electrolytic Capacitors - SMD 400V 4.7uF 1010 125C 20% 65mA 3kHours
STMicroelectronics TSV358IDT
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
onsemi 2N7002L
MOSFET N-Channel Small Signal MOSFET 60V 115mA 7.5 ohm N-Channel MOSFET 60V 115mA 7.5 ?
onsemi FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
TE Connectivity 1-215307-7
Headers & Wire Housings 17P HV-100 STECKLEI
Broadcom Limited AFBR-1629Z
Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Cree LED CLP6C-FKB-CK1P1G1BB7R3R3
Standard LEDs - SMD RGB LED
Wurth Elektronik 150141M173100
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
Texas Instruments SN65LV1023ADBR
LVDS Interface IC 10:1 LVDS Serdes Trnsmtr 100-660Mbps