See an Error?

2-215297-7

TE Connectivity
571-2-215297-7

2-215297-7

Mfr.:

Description:
Headers & Wire Housings 27P HV100 REC CON. TE 7.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:

627 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 627 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.89 $8.89
$8.09 $80.90
$7.11 $853.20
$5.54 $1,462.56
$5.00 $2,520.00
$4.98 $5,019.84
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
27 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
onsemi NC7SZ125L6X-L22175
Buffers & Line Drivers TinyLogic UHS Buffer with 3-STATE Output
KEMET C0402C472J4JACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0047uF U2J 5% 0402 AEC-Q200
Murata GRM1555C1E103GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0)
Nichicon UCM1V911MNJ1MS
Aluminium Electrolytic Capacitors - SMD 35V 910uf 20% AEC-Q200
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Nexperia BCP56-16,115
Bipolar Transistors - BJT BCP56-16/SOT223/SC-73
Murata GRM155R61E105MA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 20% 0402 X5R
Analog Devices Inc. MAX7301AAX+
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
TE Connectivity 215299-2
Headers & Wire Housings 1X02P RCPT HV-100 TE